Compressed air according to ISO 8573-1:2010 [7:-:-]
Splitter
6.7 mm
3/8" (10 mm)
153202
4 x
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-];;Wasser gemäß Herstellererklärung unter www.festo.com
PBT
rust-proof
80 °C
-10 °C
not relevant
Datasheet 1896171 FESTO Splitter 153202 QST3-3/8-10-8 External thread: 3/8" (10 mm) Pipe diameter: 6.7 mm 1 pc(s)
User & Safety Instructions 1896171 FESTO Splitter 153202 QST3-3/8-10-8 External thread: 3/8" (10 mm) Pipe diameter: 6.7 mm 1 pc(s)
Information 1896171 FESTO Splitter 153202 QST3-3/8-10-8 External thread: 3/8" (10 mm) Pipe diameter: 6.7 mm 1 pc(s)
Information 1896171 FESTO Splitter 153202 QST3-3/8-10-8 External thread: 3/8" (10 mm) Pipe diameter: 6.7 mm 1 pc(s)