Compressed air according to ISO 8573-1:2010 [7:-:-]
Splitter
4.6 mm
1/4" (6.3 mm)
153201
4 x
14 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [7:-:-];;Wasser gemäß Herstellererklärung unter www.festo.com
PBT
rust-proof
P port connector (G1/4)
80 °C
-10 °C
not relevant
Datasheet 1894948 FESTO Splitter 153201 QST3-1/4-8-6 External thread: 1/4" (6.3 mm) Pipe diameter: 4.6 mm 1 pc(s)
User & Safety Instructions 1894948 FESTO Splitter 153201 QST3-1/4-8-6 External thread: 1/4" (6.3 mm) Pipe diameter: 4.6 mm 1 pc(s)
Information 1894948 FESTO Splitter 153201 QST3-1/4-8-6 External thread: 1/4" (6.3 mm) Pipe diameter: 4.6 mm 1 pc(s)
Information 1894948 FESTO Splitter 153201 QST3-1/4-8-6 External thread: 1/4" (6.3 mm) Pipe diameter: 4.6 mm 1 pc(s)