• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Splitter 186225 QSLV2-G1/4-6 Pipe diameter: 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 36 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Splitter

Pipe Ø

6 mm

Manufacturer part #

186225

No. of ports

2 x

Max. operating pressure

6 bar

Min. operating pressure

-0.95 bar

Features

Pivoted

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2116836 FESTO Splitter 186225 QSLV2-G1/4-6 Pipe diameter: 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116836 FESTO Splitter 186225 QSLV2-G1/4-6 Pipe diameter: 6 mm 1 pc(s)

Information

Information 2116836 FESTO Splitter 186225 QSLV2-G1/4-6 Pipe diameter: 6 mm 1 pc(s)

Description

Multiple distributor QSLV 2-G1/4-6 360° can be aligned, 2-way. Size = Standard, nominal width = 3.2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, constructive design = Push-pull principle

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)