Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Splitter
8 mm
3/8" (10 mm)
186228
2 x
6 bar
-0.95 bar
Pivoted
+80 °C
-10 °C
8 mm
not relevant
Datasheet 2116839 FESTO Splitter 186228 QSLV2-G3/8-8 External thread: 3/8" (10 mm) Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)
User & Safety Instructions 2116839 FESTO Splitter 186228 QSLV2-G3/8-8 External thread: 3/8" (10 mm) Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)
Information 2116839 FESTO Splitter 186228 QSLV2-G3/8-8 External thread: 3/8" (10 mm) Pipe diameter: 8 mm Pin diameter: 8 mm 1 pc(s)