• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO T-piece 4949 TJK-1/8 Thread size: 1/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

T-piece TJK-1/8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible (in the further operation is required)
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

T-piece

Thread size

1/8"

Manufacturer part #

4949

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Material

Zinc (die-cast)

Material properties

Die-cast

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895600 FESTO T-piece 4949 TJK-1/8 Thread size: 1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895600 FESTO T-piece 4949 TJK-1/8 Thread size: 1/8" 1 pc(s)

Information

Information 1895600 FESTO T-piece 4949 TJK-1/8 Thread size: 1/8" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)