• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO T-piece 8030235 NPFC-T-3G18-F Thread size: G1/8", G1/8" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

T-piece NPFC-T-3G18-F

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 [compressed air -:-:-]

Product type

T-piece

Thread size

G1/8"

G1/8"

Manufacturer part #

8030235

No. of ports

3 x

Max. operating pressure

50 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [-:-:-]

Material

Brass

Material properties

nickel plated

Features

P port connector (G1/8)

Max. ambient temperature

150 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1893753 FESTO T-piece 8030235 NPFC-T-3G18-F Thread size: G1/8", G1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893753 FESTO T-piece 8030235 NPFC-T-3G18-F Thread size: G1/8", G1/8" 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)