According to ISO 8573-1:2010 [compressed air -:-:-]
T-piece
G1/2"
R1/2
8030258
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893775 FESTO T-piece 8030258 NPFC-T-G12-2R12-FMM Thread size: G1/2", R1/2 1 pc(s)
User & Safety Instructions 1893775 FESTO T-piece 8030258 NPFC-T-G12-2R12-FMM Thread size: G1/2", R1/2 1 pc(s)