• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Terminal block 197193 MHP1-PR6-3 0 up to 8 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connection block MHP1-PR6-3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Terminal block

Type

Connection block MHP1-PR 6-3 for half sleeve valves MHP1-...-HC/TC. Max. Number of valve seats = 6, Operating pressure = 0 - 8 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required), corrosion resistance class KBK = 1 - Low corrosion stress

Manufacturer part #

197193

Connection

M7 || M7

Max. operating pressure

8 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 8 bar

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1935465 FESTO Terminal block 197193 MHP1-PR6-3 0 up to 8 bar

User & Safety Instructions

User & Safety Instructions 1935465 FESTO Terminal block 197193 MHP1-PR6-3 0 up to 8 bar

More interesting products

(*All information is plus legal VAT)