• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Transmission EMGA-120-P-G12-SAS-100 8141754 260 Nm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,739.00 / piece)
€ 1,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Transmission

Type

EMGA-120-P-G12-SAS-100

Features

Epicyclic gear train

Drive torque

416 Nm

IP54

Manufacturer part #

8141754

Nominal torque

260 Nm

Gear reduction (details)

12:01:00

Weight

8000 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803106 FESTO Transmission EMGA-120-P-G12-SAS-100 8141754 260 Nm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803106 FESTO Transmission EMGA-120-P-G12-SAS-100 8141754 260 Nm 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)