• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Transmission EMGA-80-A-G3-80P 8085346 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Transmission

Type

EMGA-80-A-G3-80P

Drive torque

40 Nm

IP54

Manufacturer part #

8085346

Gear reduction (details)

03:01:00

Gear reduction

3:1

Weight

4300 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803077 FESTO Transmission EMGA-80-A-G3-80P 8085346 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803077 FESTO Transmission EMGA-80-A-G3-80P 8085346 1 pc(s)

Description

Transmission EMGA-80-A-G3-80P Flange size gearbox=80 mm, flange size motor=80 mm, rotation clearance=0.22 deg, gearbox type=angle gear, gear ratio=3:1

This text is machine translated.

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)