• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1035 Counting scales 1035 Weight range 3000 g

1/5
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Weight range

3000 g

Product type

Counting scales

Display

Digital

Manufacturer's standards (no certificate)

Weight resolution

0.01g g

Weighing plate

Stainless steel

Type

1035

Features

Counting

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552703 FIAP 1035 Counting scales 1035 Weight range 3000 g

Description

The Fish Water Lab is a professional, high-quality measurement case for waterways investigation. In particular, this case together to determine the water quality of fish and bathing water. The fertility is about 50 Tests for each parameter. Measuring range of the tests: Ammonium: 0.05 - 10 mg/l carbonate hardness: 1 drop = 1°dH. Iron: 0.05 - 1 mg/l Total hardness: 1 drop = 1°dH. 0.00 - 80.00 mg/l Nitrate nitrite: 0.02 - 1 mg/L. phosphate: 0.50 - 6.00 mg/l pH-value: 4.5 - 10.0. Oxygen: 0.00 - 10.00 mg/l.

More interesting products

(*All information is plus legal VAT)