• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2486 PVC feedtrough (Ø x H) 75 mm x 90 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP PVC ACTIVE lead-through 75 x 90 x 3'' - PVC - feed-through

  • Double-sided adhesive sleeve Seal made of EPDM 70 shore Operating temperature -0 to 45 °C (short-term up to 60 °C) PVC-U (gray) with the typical properties of resistance

Technical specifications

Product type

PVC feedtrough

n.rel.

Dim

(Ø x H) 75 mm x 90 mm

Width

130 mm

Height

90 mm

(Ø)

75 mm

Weight

540 g

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520876 FIAP 2486 PVC feedtrough (Ø x H) 75 mm x 90 mm 1 pc(s)

Description

A PVC ACTIVE LeadThrough execution of FIAP is best suitable as film, tank, basin or container feed-through. The PVC ACTIVE Lead Through execution of FIAP has a rubber seal made of EPDM, which seals the point of penetration during installation. All PVC fittings can be glued into place as a joint or screwed onto the opposite external thread. Very high quality design for long durability and functionality.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)