• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2520 Spiral tube (Ø x L) 20 mm x 5 m 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.84)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP spiral tube ACTIVE 20 mm - spiral hose 5 meters

  • Flexible PVC material, light weight roll length: 5 meters Temperature resistant from -15 °C up to +50 °C Practical tube section

Technical specifications

Product type

Spiral tube

n.rel.

Length (max.)

5 m

Hose connection

20 mm (3/4") Ø

Dim

(Ø x L) 20 mm x 5 m

Length

5 m

(Ø)

20 mm

Weight

5 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551792 FIAP 2520 Spiral tube (Ø x L) 20 mm x 5 m 1 pc(s)

Description

The Spiral Tube ACTIVE Spiral Hose (20 mm / 3/4") can be used as a pressure and suction hose and made of pressure-resistant PVC. By a current-optimized inner wall, an optimal flow is ensured. Ideally suited to pond construction with a length of 5 meters. Resistant to environmental influences such as UV radiation and extreme temperatures ranging from -15 °C to +50 °C. The sinking behavior of the spiral hose in the water is particularly good, as it is very flexible. Suitable for an operating pressure of 1 bar. Flora and fauna are not affected in the water.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)