• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2783-2 Spare glass tube

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FIAP UVC ACTIVE sleeve 36 W - spare quartz glass for FIAP UVC ACTIVE and other UVC devices

  • High-quality safety glass Strong effectiveness by high crystallinity Can be combined with almost all the commercially available UVC devices

Technical specifications

Product type

Spare glass tube

Type

36 W

Dim

(L x W x H) 430 x 55 x 55 mm

Length

430 mm

Width

55 mm

Height

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551874 FIAP 2783-2 Spare glass tube

Description

FIAP UVC ACTIVE sleeve (quartz tubes) protect the electronics and lamp holder against water. This prevents a defective ballast.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)