• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP profibrand Räucherhandschuhe Meat smoking gloves

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP profifire smokeGlove - smoked glove

  • Professional, heat-resistant leather glove High heat resistance up to 500 °C. Safe and easy working No sweat with inner lining made of 100% cotton

Technical specifications

Product type

Meat smoking gloves

Weight

185 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552848 FIAP profibrand Räucherhandschuhe Meat smoking gloves

Description

Professional, heat-resistant leather glove for your safety up to 500 °C.If you frequently have hot items in the kitchen, fireplace or barbecue, protection against heat is recommended. Our heat-resistant leather glove protects you up to 500 °C while working on veches, cooking hobs, grille and fireplace Common gloves, potted tops or simple baking gloves quickly become very hot and you burn yourself!The delivery package includes 1 pair in one size (approx. L) included. The professional SmokeGlove by FIAP is washable at 40 °C so that the gloves can become dirty at times.

This text is machine translated.

Scope of delivery

  • BBQ
  • User manual

More interesting products

(*All information is plus legal VAT)