Built-in Bluetooth repeater100% wirelessTrack cooking processes from your smartphone or tablet
Technical specifications
Product type
BBQ thermometer
Kitchen appliances features
cordless
Factory colour
Wood
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859536 Meater MEATER Plus (50m range) BBQ thermometer Wood
Description
Developed with state-of-the-art technology for all fans of fantastic meat and fish enjoyment. Whether a hobby cook or a cook – even the top chef Johann Lafer is convinced of his success with the smart meat thermometer and has already included this in his inventory. MEATER produces juicy results. Always stress-free. Always easy. Always perfect.
This text is machine translated.
Features
Built-in Bluetooth® repeater in the charging station extends the wireless range up to 50 m.100% wireless. No cables - no stress. The first completely wireless smart meat thermometer2 sensors, 1 sensors: Dual temperature sensors monitor the core temperature and the ambient temperature of the foodPrepare with instructions: Step by step guides through the cooking process to achieve perfect and consistent resultsInnovative estimation algorithm: Estimates the duration of the garden and determines rest periods - for an optimal preparation and scheduleConnectivity Suite: Track cooking operations via Bluetooth® from your smartphone or tablet. Extend wireless range easily with METER Link WiFi and THE MEATER Cloud
Developed with state-of-the-art technology for all fans of fantastic meat and fish enjoyment. Whether a hobby cook or a cook – even the top chef Johann Lafer is convinced of his success with the smart meat thermometer and has already included this in his inventory. MEATER produces juicy results. Always stress-free. Always easy. Always perfect.
This text is machine translated.
Features
Built-in Bluetooth® repeater in the charging station extends the wireless range up to 50 m.100% wireless. No cables - no stress. The first completely wireless smart meat thermometer2 sensors, 1 sensors: Dual temperature sensors monitor the core temperature and the ambient temperature of the foodPrepare with instructions: Step by step guides through the cooking process to achieve perfect and consistent resultsInnovative estimation algorithm: Estimates the duration of the garden and determines rest periods - for an optimal preparation and scheduleConnectivity Suite: Track cooking operations via Bluetooth® from your smartphone or tablet. Extend wireless range easily with METER Link WiFi and THE MEATER Cloud