• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 8122 Cover

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

EG 8122 COVER SENOA

  • Weatherproof, waterproof and tear-resistant 600D Oxford fabric

Technical specifications

Product type

Cover

Width

67 cm

Height

80 cm

Length

55 cm

Documents & Downloads

Datasheet

Datasheet 2620674 Severin 8122 Cover

User & Safety Instructions

User & Safety Instructions 2620674 Severin 8122 Cover

Description

ideal for protection against dirt, dust, rain, snow and other weather influences.

This text is machine translated.

Features

  • SUITABLE FOR SENOA – PG 8115 / PG 8116 / PG 8117 / PG 8118 / PG 8124Material 600D oxford fabricDimensions ZB 8122 W 67 x H 80 x D 55 cm

Scope of delivery

  • BBQ
  • User manual

More interesting products

(*All information is plus legal VAT)