• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann BBQ thermometer Black

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital professional kitchen thermometer 14.1519.01 meat thermometer for BBQ, cooking, in the food sector, 0.6s measurement, 0.3° accurate

  • Versatile folding thermometer in pocket format
  • Temperature measurement in the food sector e.g. for quick temperature control
  • Easy to read with automatic rotation of the display orientation
  • Very fast and accurate measurement
  • With 6 bits. Factory calibration certificate

Technical specifications

  • Fast and accurate measurement, accuracy: +/- 0.3°C from +30 °C…+80 °C incl. factory calibration certificate
  • Response time: 0.6 seconds
  • Power supply: 1 x 1.5V AAA (not supplied)
  • IP 66 protected against splash water, can be washed with anti-bacterial coating
  • Temperature measuring range -50...+300°C
Product type

BBQ thermometer

Kitchen appliances features

portable

food-approved

hinged

LCD

with display

Factory colour

Black

Weight

100 g

Width

24 mm

Height

175 mm

Length

48 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745986 TFA Dostmann BBQ thermometer Black

Description

To ensure that your next barbecue with guests or family is a success, pick up the digital professional kitchen thermometer as a reliable aide for barbecues and cooking. With this practical thermometer, you will know exactly when your meat, fish or poultry has reached the ideal temperature – this guarantees a perfect taste experience.

This text is machine translated.

Features

  • Folding thermometer in pocket format
  • Stainless steel penetration probe 118 mm
  • Fast and accurate measurement, accuracy: +/- 0.3°C from +30 °C…+80 °C incl. factory calibration certificate
  • Response time: 0.6 seconds
  • IP 66 protected against splash water, can be washed with anti-bacterial coating
  • With mounting magnet and suspension loop
  • Automatic display orientation
  • Versatile, Ideal for temperature control of food and drink

Scope of delivery

  • BBQ
  • User manual

More interesting products

(*All information is plus legal VAT)