• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 111381 BBQ thermometer Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital roasting thermometer with timer, cable sensor

  • Measurement range: -10°C to +250°C.
  • Resolution: 1 °C
  • Stainless steel probe (160 mm) with 1 m heat-resistant cable

Technical specifications

Product type

BBQ thermometer

Factory colour

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298946 Xavax 111381 BBQ thermometer Stainless steel

Description

Digital roasting thermometer for controlling the core temperature of food during cooking, cooking, roasting and baking
the stainless steel probe (160 mm) with 1 m heat-resistant cable enables the measurement of the internal temperature of food - simply by inserting the probe
ideal for vegetables, roast, cake and steak as well as for soups, wine, tea water, Baby food and much more
for monitoring different cooking levels by setting the temperature: In order to avoid overcooking, exceeding the temperature setting with an alarm can be prevented
Use as timer or thermometer possible, adjustable countdown and count-up timer up to a maximum of 99 minutes and 59 seconds
suitable for continuous operation, e.g. the entire roasting time (Insert the insertion probe into the oven and the measuring body)
stable housing can be attached in many positions, e.g. by magnet, built-in suspension eye and stand

This text is machine translated.

Scope of delivery

  • BBQ
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)