• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann THERMO JACK TASTE BBQ thermometer Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital kitchen thermometer THERMO JACK KEY 30.2035.01, for grilling or cooking, precise measurement

  • Versatile folding thermometer in pocket format
  • Temperature measurement with barbecue, cooking, baby food, drinks
  • Easy to read
  • Very fast and accurate measurement

Technical specifications

  • Stainless steel penetration probe 101 mm
  • Fast and accurate measurement, accuracy: +/- 0.5°C from 0°C…+100°C.
  • IP 65 protected against splash water
  • With hanging hole
  • 1 x AAA batteries (order separately)
Product type

BBQ thermometer

Kitchen appliances features

portable

hinged

Factory colour

Black

Weight

47 g

Width

21 mm

Height

141 mm

Length

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476404 TFA Dostmann THERMO JACK TASTE BBQ thermometer Black

Description

To make your next barbecue a success with guests or the family, pick the THERMO JACK BUTTON as a reliable helper for grilling or cooking. With this practical thermometer, you will know exactly when your meat, fish or poultry has reached the ideal temperature – this guarantees a perfect taste experience.

But that's not all: Whether you're preparing baby food, serving drinks, whenever you need the right temperatures in the kitchen, the THERMO JACK KEY is on hand.

Simply open the device, insert the stainless steel insertion sensor (101 mm long) in the food, and the display shows the exact core temperature just after a few seconds - with a precise decimal point.

After use, the thermometer can be cleaned easily under running water. The convenient folding design makes switch-off and storage easy.
If you don't need the thermometer at the moment, you can hang it on your kitchen rack so it is always within reach for the next use.

The THERMO JACK KEY is operated with a 1.5V AAA. Standard battery is not included.

This text is machine translated.

Features

  • Folding thermometer in pocket format
  • Stainless steel penetration probe 101 mm
  • Fast and accurate measurement, accuracy: +/- 0.5°C from 0°C…+100°C.
  • IP 65 protected against splash water
  • With hanging hole
  • Versatile, Ideal for temperature control of food and drink

Scope of delivery

  • BBQ
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)