• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox AM 1626 N/A (L x W) 244 mm x 146 mm Aluminium Silver-grey 1 pc(s)

1/2
Image similar
Length
244 mm
Width
146 mm
Material
Aluminium
Dim
(L x W) 244 mm x 146 mm
Factory colour
Silver-grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

244 mm

Width

146 mm

Dim

(L x W) 244 mm x 146 mm

Material

Aluminium

Factory colour

Silver-grey

Compatible with (details)

AL 162609

Content

1 pc(s)

Type

AM 1626

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524244 Fibox AM 1626 N/A (L x W) 244 mm x 146 mm Aluminium Silver-grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524244 Fibox AM 1626 N/A (L x W) 244 mm x 146 mm Aluminium Silver-grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)