• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox DRS ARCA 505021 Mounting frame 3-row Steel Grey (L x W x H) 500 x 500 x 459 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Mounting frame
Material
Steel
Features
3-row
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting frame

Features

3-row

Factory colour

Grey

Compatible with (details)

Each 22 modules

Length

500 mm

Width

500 mm

Height

459 mm

Dim

(L x W x H) 500 x 500 x 459 mm

Weight

1.4400 kg

Material

Steel

Content

1 pc(s)

Type

DRS ARCA 505021

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585255 Fibox DRS ARCA 505021 Mounting frame 3-row Steel Grey (L x W x H) 500 x 500 x 459 mm 1 pc(s) Piece

Description

Fibox ARCA - outstanding performance and security in demanding environments. Easy to operate. Quick to install. All this is the result of innovation and market-oriented product development. ARCA is a viable and cost-effective alternative to sheet steel cabinets that are installed in harsh and demanding environments. In short, ARCA has all the characteristics of steel, but the advantages of high-quality thermoplastic.

This text is machine translated.

Scope of delivery

  • Frame set for DIN rails

What kind of Case Accessories (Misc.) are you looking for?