• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MRS 28084 SET Threaded bush Brass 1 pc(s)

1/2
Product type
Threaded bush
Material
Brass
Content
1 pc(s)
Type
MRS 28084 SET
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MRS 28084 threaded bush set

Our service for you

Technical specifications

Product type

Threaded bush

Material

Brass

Content

1 pc(s)

Type

MRS 28084 SET

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 807718 Fibox MRS 28084 SET Threaded bush Brass 1 pc(s)

Description

MRS 28084 threaded bush set

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?