• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MB 10673 Set Switchboard wrench TA Plastic Grey 1 pc(s)

Collection
Product type
Switchboard wrench
Material
Plastic
Features
TA
Factory colour
Grey
Compatible with (details)
EK series
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Triangle key

Our service for you

Technical specifications

Product type

Switchboard wrench

Features

TA

Factory colour

Grey

Compatible with (details)

EK series

Material

Plastic

Content

1 pc(s)

Type

MB 10673 Set

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 791931 Fibox MB 10673 Set Switchboard wrench TA Plastic Grey 1 pc(s)

Description

Scope of delivery

  • Keys, 2 pcs.
  • This text is machine translated.

Hints

For use with double-bit key.

What kind of Case Accessories (Misc.) are you looking for?