• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox MB 10597 Filler Metal, Plastic 1 pc(s)

Product type
Filler
Material
Metal
Plastic
Compatible with (details)
EK series
Content
1 pc(s)
Type
MB 10597
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lid lock for 30 mm

Our service for you

Technical specifications

Product type

Filler

Compatible with (details)

EK series

Material

Metal

Plastic

Content

1 pc(s)

Type

MB 10597

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 791929 Fibox MB 10597 Filler Metal, Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 791929 Fibox MB 10597 Filler Metal, Plastic 1 pc(s)

Description

Scope of delivery

  • Lock Set · 2 keys.
  • This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?