
Technical specifications
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Cover, clear
- Length
130 mm
- Width
80 mm
- Height
35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 130 x 80 x 35 mm
- RoHS-compliant
Yes
- Type
PC 100/35 LT
- Predefined attributes (short page)
-
- Predefined attributes (long page)
-
- Material (details)
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527691 Fibox PC 100/35 LT 6012901 Universal enclosure 130 x 80 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Datasheet 527691 Fibox PC 100/35 LT 6012901 Universal enclosure 130 x 80 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527691 Fibox PC 100/35 LT 6012901 Universal enclosure 130 x 80 x 35 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Scope of delivery
- 4 x polyamide screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.78*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























