
Highlights & Details
MNX polycarbonate case
- ( x x ) 130 x 130 x 75 mm
- IP66
- This text is machine translated.
Technical specifications
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Cover, grey
- Length
130 mm
- Width
130 mm
- Height
75 mm
- Content
1 pc(s)
- Dim
(L x W x H) 130 x 130 x 75 mm
- RoHS-compliant
Yes
- Weight
0.3300 kg
- Depth
75 mm
- Type
PCM 125/75 G
- Predefined attributes (short page)
2 x M25/M16
- Predefined attributes (long page)
2 x M32/M20
- Material (details)
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 521134 Fibox PCM 125/75 G 6016308 Universal enclosure 130 x 130 x 75 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 521134 Fibox PCM 125/75 G 6016308 Universal enclosure 130 x 130 x 75 x 75 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Scope of delivery
- 4 x polyamide screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 47.65*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































