
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Fibox PCM 175/125 T 6016922 Universal enclosure 180 x 180 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Cover, clear
- Length
180 mm
- Width
180 mm
- Height
125 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 180 x 125 mm
- RoHS-compliant
Yes
- Type
PCM 175/125 T
- Predefined attributes (short page)
3x M25/M16
- Predefined attributes (long page)
3x M32/M20
- Material (details)
Polycarbonate
Documents & Downloads
Datasheet
Datasheet 521157 Fibox PCM 175/125 T 6016922 Universal enclosure 180 x 180 x 125 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant), UV-stabilised and protection class IP 66/ IP 67.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Scope of delivery
- 4 x polyamide screws.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 82.85*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































