
Number
Minimum order quantity: 4
Multiple: 4
Total (€ 57.99 / piece)
€ 231.96
incl. VAT
Only 5 Piece(s) available
Highlights & Details
MNX polycarbonate case
- (L x W x H) 180 x 180 x 60 mm
- Polycarbonate
- IP66
Our service for you
Technical specifications
- Temperature resistance -40 ° C to + 120 ° C.
- Fire classification UL94 5V
- UV resistance UL508
- Halogen-free
- Product type
Universal enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey-white (RAL 7035)
- Type
Cover, grey
- Length
180 mm
- Width
180 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 180 x 180 x 60 mm
- RoHS-compliant
Yes
- Type
PCM 175/60 G
- Predefined attributes (short page)
3 x M25/M16
- Predefined attributes (long page)
3 x M32/M20
- Material (details)
Polycarbonate
- Type
MNX PCM 175/60 G
Documents & Downloads
Datasheet
Datasheet 521142 Fibox PCM 175/60 G 6016319 Universal enclosure 180 x 180 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
These MNX cases are similar to metal cases. They are shock-resistant and virtually unbreakable because they are made from high quality, impact-resistant polycarbonate. Can be supplied with transparent or grey cover. Self-extinguishing (fire-retardant), UV-stabilised and protection class IP 66/ IP 67.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Advantage: The metric knockouts in the side panels of the PCM series facilitate the wiring.. There are also numerous attachment points on the case base. The cover has a recess for films or membrane keypads.
Scope of delivery
- 4 x polyamide screws.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 242.82*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































