• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCT 081610 7022641 Universal enclosure 80 x 160 x 95 Polycarbonate (PC) 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
160 mm
Height
95 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

Length

80 mm

Width

160 mm

Height

95 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 160 x 95 mm

RoHS-compliant

Yes

Type

PCT 081610

Documents & Downloads

Datasheet

Datasheet 549856 Fibox PCT 081610 7022641 Universal enclosure 80 x 160 x 95 Polycarbonate (PC) 1 pc(s)

What kind of Universal Enclosures are you looking for?