• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCT 121210 7022681 Universal enclosure 120 x 122 x 95 Polycarbonate (PC) 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
122 mm
Height
95 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

Length

120 mm

Width

122 mm

Height

95 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 122 x 95 mm

RoHS-compliant

Yes

Type

PCT 121210

Documents & Downloads

Datasheet

Datasheet 549862 Fibox PCT 121210 7022681 Universal enclosure 120 x 122 x 95 Polycarbonate (PC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 549862 Fibox PCT 121210 7022681 Universal enclosure 120 x 122 x 95 Polycarbonate (PC) 1 pc(s)

Description

Standard ladder-type D, A, CH, F-made of aluminum. Levels: - from unbreakable extruded profiles with textured tread surface - with plastic cuffs. Holms: struts anodised-stage/spar connection multiple riveted spar ends with anti-slip conductor feet - with storage dish. Facilities: - 2 Perlongurte as spread fuse.

This text is machine translated.

What kind of Universal Enclosures are you looking for?