• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCT 122009 7022771 Universal enclosure 120 x 200 x 90 Polycarbonate (PC) 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
200 mm
Height
90 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

Length

120 mm

Width

200 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 200 x 90 mm

RoHS-compliant

Yes

Type

PCT 122009

Documents & Downloads

Datasheet

Datasheet 549874 Fibox PCT 122009 7022771 Universal enclosure 120 x 200 x 90 Polycarbonate (PC) 1 pc(s)

What kind of Universal Enclosures are you looking for?