• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PCT 152008 7022821 Universal enclosure 150 x 201 x 80 Polycarbonate (PC) 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
Width
201 mm
Height
80 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Features

Cover (clear)

Material

Polycarbonate (PC)

Length

150 mm

Width

201 mm

Height

80 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 201 x 80 mm

RoHS-compliant

Yes

Type

PCT 152008

Documents & Downloads

Datasheet

Datasheet 549876 Fibox PCT 152008 7022821 Universal enclosure 150 x 201 x 80 Polycarbonate (PC) 1 pc(s)

What kind of Universal Enclosures are you looking for?