• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FiC FRT5-DC24V PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

1/3
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature relay FRT5

Our service for you

Technical specifications

Product type

PCB relay

Type

FRT5-DC24V

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

48 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgPd/AgPd/Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

1 A

Max. switching capacity

30 W

62.5 VA

Connection

Solder pins

Length

14 mm

Width

9 mm

Height

5 mm

Dim

(L x W x H) 14 x 9 x 5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Nominal voltage (details)

24 V DC

Switching capacity


30 W / 62.5 VA

Switching voltage

30 V/DC/125 V AC

Switching current

1 A

Type

FRT5-DC24V

Documents & Downloads

Datasheet

Datasheet 504395 FiC FRT5-DC24V PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 504395 FiC FRT5-DC24V PCB relay 24 V DC 1 A 2 change-overs 1 pc(s)

Description

Washing proof DIL Subminiatur relays, low 5 mm height. Wide range of applications of telecommunications, medical, office and security technology to general industrial control, monostable

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)