
Highlights & Details
Installation protection, series 22
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
22.34.0.024.4740
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Contact material
AgSnO2
- Auxiliary contact type
3 makers
- Nominal voltage
24 V DC
24 V AC
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
6250 VA
- Permanent current (max.)
25 A
- Current load
25 A
- Compatible with
Finder
- Compatible with series
Finder 22.34 series
- Connection
Screw terminal
- Electrical lifespan
2 x 106 switching operations
- Durability
30 x 103 switching operations
- Response time
18 ms
- Fall time
40 ms
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
35 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 35 x 84 x 60.8 mm
- Content
1 pc(s)
- Nominal current (details)
(AC-7b, AC-7c) 10 A
- Switching capacity
(AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800 VA
- Switching voltage
250 V/AC/ 440 V AC
- Switching current
(30/110/220 V) 25/5/1 A
- Ambient temperature
-20 - +50 °C
35
88.8 mm
60.8 mm
TRUE
4 kW
3
1
0
0
10 A
25 A
24-24 V
24-24 V
24-24 V
Screw connection
19.2-26.4 V
19.2-26.4 V
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1217489 Finder 22.34.0.024.4740 Contactor 3 makers, 1 breaker 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder Piece
Datasheet 1217489 Finder 22.34.0.024.4740 Contactor 3 makers, 1 breaker 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder Piece
User & Safety Instructions
User & Safety Instructions 1217489 Finder 22.34.0.024.4740 Contactor 3 makers, 1 breaker 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder Piece
Information
Information 1217489 Finder 22.34.0.024.4740 Contactor 3 makers, 1 breaker 24 V DC, 24 V AC 25 A Compatible with (relay brand): Finder Piece
Description
Features
- Mechanical display
- Electrical display (LED)
- On-auto-off switch.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 61.47*
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























