1/4
Image similar



Tube
PCB relay
32.21.7.005.2000
5 V DC
3.9 V DC
7.5 V DC
monostable, 1 coil
125 Ω
1 change-over
AgCdO
400 V AC
6 A
1500 VA
Solder pins
-40 °C
+85 °C
20 mm
10 mm
10.7 mm
(L x W x H) 20 x 10 x 10.7 mm
20 pc(s)
Yes
User & Safety Instructions 2177234 Finder 32.21.7.005.2000 PCB relay 5 V DC 6 A 1 change-over 20 pc(s) Tube