• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 32.21.7.024.2300 PCB relay 24 V DC 6 A 1 maker 1 pc(s)

1/3
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature PCB relay, series 32

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

PCB relay

Type

32.21.7.024.2300

Coil nominal voltage

24 V DC

Min. pick-up voltage

18.7 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

1 maker

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

10 mm

Height

10.7 mm

Dim

(L x W x H) 20 x 10 x 10.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

6 A

10.2

10.7 mm

20.3 mm

15 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

24-24 V

DC

FALSE

18.7-36 V

DC

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842210 Finder 32.21.7.024.2300 PCB relay 24 V DC 6 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842210 Finder 32.21.7.024.2300 PCB relay 24 V DC 6 A 1 maker 1 pc(s)

Description

Small, sealed power relay in dual-in-line design with sensitive DC-coil 200 mW.

This text is machine translated.

Hints

Approvals: CULus, EAC, VDE.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?