
1/4
Image similar
PCB relay
32.21.7.048.2000
48 V DC
37.4 V DC
72 V DC
monostable, 1 coil
11520 Ω
1 change-over
AgCdO
400 V AC
6 A
1500 VA
Solder pins
-40 °C
+85 °C
20 mm
10 mm
10.7 mm
(L x W x H) 20 x 10 x 10.7 mm
1 pc(s)
Yes
6 A
10.2
10.7 mm
20.3 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
48-48 V
DC
FALSE
37.4-72 V
DC
0
0
1
yes
Datasheet 506078 Finder 32.21.7.048.2000 PCB relay 48 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions 506078 Finder 32.21.7.048.2000 PCB relay 48 V DC 6 A 1 change-over 1 pc(s)