• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 32.21.7.012.2300 PCB relay 12 V DC 6 A 1 maker 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
250 V AC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature PCB relay, series 32

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

PCB relay

Type

32.21.7.012.2300

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Contact type

1 maker

Contact material

AgCdO

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

10 mm

Height

10.7 mm

Dim

(L x W x H) 20 x 10 x 10.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2196575 Finder 32.21.7.012.2300 PCB relay 12 V DC 6 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2196575 Finder 32.21.7.012.2300 PCB relay 12 V DC 6 A 1 maker 1 pc(s)

Description

Small, sealed power relay in dual-in-line design with sensitive DC-coil 200 mW.

This text is machine translated.

Hints

Approvals: CULus, EAC, VDE.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?