• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 32.21.7.012.2000 PCB relay 12 V DC 6 A 1 change-over 20 pc(s) Tube

1/4
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Miniature PCB relay, series 32

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tube

Product type

PCB relay

Type

32.21.7.012.2000

Coil nominal voltage

12 V DC

Min. pick-up voltage

9.4 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20 mm

Width

10 mm

Height

10.7 mm

Dim

(L x W x H) 20 x 10 x 10.7 mm

Content

20 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177235 Finder 32.21.7.012.2000 PCB relay 12 V DC 6 A 1 change-over 20 pc(s) Tube

Description

Small, sealed power relay in dual-in-line design with sensitive DC-coil 200 mW.

This text is machine translated.

Hints

Approvals: CULus, EAC, VDE.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?