• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 32.21.7.024.4300 PCB relay 24 V DC 6 A 1 maker 20 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
1 maker
Switching current (max.)
6 A
Connection
Print
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.10 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polarized
  • Switching behavior of the drive: Monostable
  • With forced contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with base: No.
Product type

PCB relay

Type

32.21.7.024.4300

Coil nominal voltage

24 V DC

Contact type

1 maker

Switching current (max.)

6 A

Connection

Print

IP67

Width

10 mm

Height

10.7 mm

Depth

20 mm

Dim

(W x H x D) 10 x 10.7 x 20 mm

Content

20 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473834 Finder 32.21.7.024.4300 PCB relay 24 V DC 6 A 1 maker 20 pc(s)

Description

Miniature PCB relay 1 normally open contact for 6 A/250 V AC, contact material AgSnO2, coil data 24 V DC, 2880 ohms, relay protection type: RT III.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?