• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 34.51.7.005.0019 PCB relay 5 V DC 6 A 1 change-over 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
5 V DC
Contact type
1 change-over
Switching current (max.)
6 A
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

PCB relay

Type

34.51.7.005.0019

Coil nominal voltage

5 V DC

Max. pick-up voltage

5 V DC

Coil voltage rating

0.17 W

Contact type

1 change-over

Contact material

AgNi

Switching current (max.)

6 A

Connection

Print

IP20

Width

15 mm

Height

5 mm

Depth

28 mm

Dim

(W x H x D) 15 x 5 x 28 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323048 Finder 34.51.7.005.0019 PCB relay 5 V DC 6 A 1 change-over 1 pc(s) Piece

Description

Narrow PCB relay, 1 changeover contact for 6 A/250 V AC, contact material AgNi, coil data 5 V DC, 0.17 W, 130 Ohm, relay protection type RT II, lying version

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)