• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 34.51.7.005.0019 PCB relay 5 V DC 6 A 1 change-over 20 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
5 V DC
Contact type
1 change-over
Switching current (max.)
6 A
Type
34.51.7.005.0019
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.25 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polarized
  • Switching behavior of the drive: Monostable
  • With forced contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with base: No.
Product type

PCB relay

Type

34.51.7.005.0019

Coil nominal voltage

5 V DC

Contact type

1 change-over

Switching current (max.)

6 A

IP20

Width

15 mm

Height

5 mm

Depth

28 mm

Dim

(W x H x D) 15 x 5 x 28 mm

Content

20 pc(s)

RoHS-compliant

Yes

Description

Narrow PCB relay, 1 changeover contact for 6 A/250 V AC, contact material AgNi, coil data 5 V DC, 0.17 W, 130 Ohm, relay protection type RT II, lying version

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?