• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 36.11.9.009.4011 PCB relay 9 V DC 10 A 1 change-over 25 pc(s) Tube

1/2
Image similar
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
9 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DC PCB relays, series 36

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Relay protection type: RT III
Packaging type

Tube

Product type

PCB relay

Type

36.11.9.009.4011

Coil nominal voltage

9 V DC

Min. pick-up voltage

6.7 V DC

Max. pick-up voltage

11.7 V DC

Control mode

monostable, 1 coil

Resistance (coil)

225 Ω

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

19 mm

Width

15.5 mm

Height

16 mm

Dim

(L x W x H) 19 x 15.5 x 16 mm

Content

25 pc(s)

RoHS-compliant

Yes

Type

DC coil

Switching capacity

(AC1) 2500 VA

Switching voltage

30V/DC/250 V AC

Switching current

10 A

Description

Miniature PCB relays

What kind of PCB Mount Relays, Plug-in Relays are you looking for?