1/4
Image similar



Tube
PCB relay
36.11.9.048.4011
48 V DC
36 V DC
72 V DC
monostable, 1 coil
6400 Ω
1 change-over
AgSnO2
250 V AC
10 A
2500 VA
Solder pins
-40 °C
+85 °C
19 mm
15.5 mm
16 mm
(L x W x H) 19 x 15.5 x 16 mm
25 pc(s)
Yes
DC coil
(AC1) 2500 VA
30V/DC/250 V AC
10 A
Certificate 2177162 Finder 36.11.9.048.4011 PCB relay 48 V DC 10 A 1 change-over 25 pc(s) Tube