Image similar





Tray
PCB relay
40.31.7.012.0000
12 V DC
8.8 V DC
18 V DC
monostable, 1 coil
288 Ω
1 change-over
AgNi
400 V AC
12 A
3000 VA
8 mm
Solder pins
200 x 103 switching cycles
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes
Datasheet 2177586 Finder 40.31.7.012.0000 PCB relay 12 V DC 12 A 1 change-over 50 pc(s) Tray