• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

312 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-/print relay, series 40.31

  • Pin length 5.3 mm
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Product type

PCB relay

Type

40.31.9.012.0000

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.8 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

220 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Electrical lifespan

200 x 103 switching cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1842222 Finder 40.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842222 Finder 40.31.9.012.0000 PCB relay 12 V DC 12 A 1 change-over 1 pc(s)

Description

Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.

This text is machine translated.

Hints

Approvals: CULus, EAC, RINA, VDE, LR, CSA, CCC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)