• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.8.024.0000 PCB relay 24 V AC 16 A 1 change-over 1 pc(s) Tray

1/2
Image similar
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
24 V AC
Control mode
monostable, 1 coil
Contact type
1 change-over
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB RELAY 40.61.8.024.0000

  • Pin length 5.3 mm
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

PCB relay

Type

40.61.8.024.0000

Coil nominal voltage

24 V AC

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

26.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

320 Ω

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Creepage distance (coil/clips)

8 mm

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29 mm

Width

12.4 mm

Height

25 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209547 Finder 40.61.8.024.0000 PCB relay 24 V AC 16 A 1 change-over 1 pc(s) Tray

Description

Guaranteed isolation between the coil and the contacts according to EN 50178, EN 60204, EN 60335.

This text is machine translated.

Hints

Approvals: CULus, EAC, IMQ, RINA, VDE, LR, CSA, CCC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)