1/2
Image similar






Tray
PCB relay
40.61.8.024.0000
24 V AC
19.2 V DC
26.4 V DC
monostable, 1 coil
320 Ω
1 change-over
AgCdO
400 V AC
16 A
4000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
50 pc(s)
Yes
User & Safety Instructions 2177035 Finder 40.61.8.024.0000 PCB relay 24 V AC 16 A 1 change-over 50 pc(s) Tray
The necessary accessories are required to use the article as described.