1/3






PCB relay
40.61.9.012.0000
12 V DC
8.8 V DC
18 V DC
monostable, 1 coil
220 Ω
1 change-over
AgCdO
400 V AC
16 A
4000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
12.4 mm
25 mm
(L x W x H) 29 x 12.4 x 25 mm
1 pc(s)
Yes
DC coil (standard contacts)
12 V DC
(AC1) 4000 VA
16 A
40.61.9.012.0000
8.8 - 18 V
yes
Datasheet 502921 Finder 40.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
User & Safety Instructions 502921 Finder 40.61.9.012.0000 PCB relay 12 V DC 16 A 1 change-over 1 pc(s)
The necessary accessories are required to use the article as described.